TPSM41615MOVR

Texas Instruments
595-TPSM41615MOVR
TPSM41615MOVR

Mfr.:

Description:
Power Management Modules 4-V to 16-V 15-A s t ackable power modul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.500
Expected 6/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,86 € 23,86 €
19,26 € 192,60 €
18,20 € 455,00 €
17,18 € 1.718,00 €
16,78 € 4.195,00 €
Full Reel (Order in multiples of 500)
15,89 € 7.945,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
REACH - SVHC:
Non-Isolated / PoL
16 V
Brand: Texas Instruments
Input Voltage - Min: 4 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Power: 45 W
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TPSM41615
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM41615 15A Stackable Power Module

Texas Instruments TPSM41615 15A Stackable Power Modules are an easy-to-use integrated power supply that combines a DC/DC converter with power MOSFETs, a shielded inductor, and passives into a compact QFN package. This TPSM41615 power solution requires a few external components while maintaining the ability to adjust key parameters to meet specific design requirements. The ability to parallel two TPSM41615 devices benefits applications requiring increased current.