TPSM33606S5QRDNRQ1

Texas Instruments
595-SM33606S5QRDNRQ1
TPSM33606S5QRDNRQ1

Mfr.:

Description:
Power Management Modules Automotive 3V to 36 V input 0.6A synchr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.026

Stock:
5.026
Can Dispatch Immediately
On Order:
6.000
Expected 8/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,33 € 3,33 €
2,25 € 22,50 €
2,08 € 52,00 €
1,81 € 181,00 €
1,69 € 422,50 €
Full Reel (Order in multiples of 3000)
1,69 € 5.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
36 V
5 V
600 mA
2.2 MHz
Brand: Texas Instruments
Input Voltage - Min: 3 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TPSM33606-Q1
Factory Pack Quantity: 3000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM336xx-Q1 Buck Converter Power Modules

Texas Instruments TPSM336xx-Q1 Buck Converter Power Modules offer a 0.6A, 1A, or 2A, 36V input in a flip-chip on-lead package. The automotive, synchronous, step-down, DC/DC power module features integrated power MOSFETs, an AEC-Q200 qualified inductor, and a boot capacitor. The small HotRod QFN package enhances the thermal performance, ensuring high ambient temperature operation. Meanwhile, the spread spectrum helps accomplish excellent EMI performance.