TPSI3110QDVXRQ1

Texas Instruments
595-TPSI3110QDVXRQ1
TPSI3110QDVXRQ1

Mfr.:

Description:
Gate Drivers Automotive reinforce d isolated switch d

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,18 € 5,18 €
3,97 € 39,70 €
3,67 € 91,75 €
3,35 € 335,00 €
3,24 € 810,00 €
3,19 € 1.595,00 €
Full Reel (Order in multiples of 1000)
3,00 € 3.000,00 €
2,94 € 5.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
SMD/SMT
SO-MOD-16
1 Driver
1 Output
1.5 A, 2.5 A
4.5 V
5.5 V
10 ns
10 ns
- 40 C
+ 125 C
TPSI3100-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPSI31XXQ1EVM
Features: Automotive Reinforced Isolated Switch Driver
Moisture Sensitive: Yes
Operating Supply Current: 275 mA
Output Voltage: 17 V
Pd - Power Dissipation: 250 mW
Product Type: Gate Drivers
Propagation Delay - Max: 145 us
Rds On - Drain-Source Resistance: 3.5 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99