TPS929120AQPWPRQ1

Texas Instruments
595-PS929120AQPWPRQ1
TPS929120AQPWPRQ1

Mfr.:

Description:
LED Lighting Driver ICs 12-channel automotiv e 40-V high-side LE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.172

Stock:
6.172 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,45 € 3,45 €
2,61 € 26,10 €
2,39 € 59,75 €
2,16 € 216,00 €
2,05 € 512,50 €
1,99 € 995,00 €
1,93 € 1.930,00 €
Full Reel (Order in multiples of 2000)
1,79 € 3.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
12 Output
Boost, Buck
75 mA
HTSSOP-24
40 V
4.5 V
32.15 MHz
4.75 V to 5.25 V
TPS929120
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimming: With Dimming
Input Voltage: 4.5 V to 40 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99

TPS929120-Q1 Automotive 40V High-Side LED Driver

Texas Instruments TPS929120-Q1 Automotive 40V High-Side LED Driver with FlexWire interface is a 12-channel, 40V high-side LED driver that controls the 8-bit output current and 12-bit PWM duty cycles. The TPS929120-Q1 meets multiple regulation requirements with LED open-circuit, short-to-ground, and single LED short-circuit diagnostics. The configurable watchdog automatically sets fail-safe states when the MCU connection is lost, and, with programmable EEPROM, TPS929120-Q1 can flexibly be set for different application scenarios.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.