TPS92561DGN

Texas Instruments
595-TPS92561DGN
TPS92561DGN

Mfr.:

Description:
LED Lighting Driver ICs Phase Dimmable SGL S tage Boost Cntlr A A 595-TPS92561DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.579

Stock:
1.579 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,636 € 6,36 €
0,516 € 12,90 €
0,488 € 39,04 €
0,466 € 111,84 €
0,451 € 252,56 €
0,437 € 454,48 €
0,42 € 1.075,20 €
0,41 € 2.066,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments TPS92561DGNR
Texas Instruments
LED Lighting Driver ICs Phase Dimmable SGL S tage Boost Cntlr A A 595-TPS92561DGN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
2 A
MSOP-PowerPad-8
42 V
6.5 V
50 kHz to 1.5 MHz
TPS92561
- 40 C
+ 125 C
Brightness Control/Dimming, Adjustable Switch Frequency, Thermal Shutdown
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS92561EVM-001
Dimming: Forward Phase (Triac), Reverse Phase
Input Voltage: 6.5 V to 42 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Current Mode
Product Type: LED Lighting Drivers
Factory Pack Quantity: 80
Subcategory: Driver ICs
Supply Current - Max: 1.6 mA
Type: Inductive
Unit Weight: 24,400 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TPS92561 Single Stage Boost Controller

Texas Instruments TPS92561 Single Stage Boost Controller is a boost controller for LED lighting applications utilizing high-voltage, low-current LEDs. A boost converter approach to lighting applications allows the creation of the smallest volume converter possible and enables high efficiencies beyond 90%. The device incorporates a current sense comparator with a fixed offset enabling a simple hysteretic control scheme free of the loop compensation issues typically associated with a boost converter. The integrated OVP and VCC regulator further simplify the design procedure and reduce external component count.
Learn More

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.