TPS92519EVM-169

Texas Instruments
595-TPS92519EVM-169
TPS92519EVM-169

Mfr.:

Description:
LED Lighting Development Tools TPS92519-Q1 evaluati on module for autom

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
TPS92519-Q1
50 V
TPS92519-169
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

TPS92519EVM-169 Driver Evaluation Module (EVM)

Texas Instruments TPS92519EVM-169 Driver Evaluation Module (EVM) features the TPS92519-Q1, an IC that provides two current regulated channels of up to 2.0A and 30W per channel (total output power limited to 60W). The TPS92519EVM-169 provides a high-brightness LED driver designed to operate with an input voltage in the range of 5.5V to 65V. The evaluation module is set up for a default output current of 2A for an LED stack between approximately 3V and nearly 60V operating at 385/435kHz. The Texas Instruments TPS92519-Q1 helps provide high efficiency, fast PWM dimming, and accurate wide-range analog dimming.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.