TPS84210RKGT

Texas Instruments
595-TPS84210RKGT
TPS84210RKGT

Mfr.:

Description:
Switching Voltage Regulators 3V-6Vin 2A Sync Buck Int Pwr Sol A 595-T A 595-TPS84210RKGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 9/4/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,64 € 7,64 €
5,93 € 59,30 €
5,50 € 137,50 €
5,04 € 504,00 €
Full Reel (Order in multiples of 250)
4,66 € 1.165,00 €
4,46 € 2.230,00 €
4,35 € 4.350,00 €
4,33 € 10.825,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,96 €
Min:
1

Similar Product

Texas Instruments TPS84210RKGR
Texas Instruments
Switching Voltage Regulators 3V-6Vin 2A Sync Buck Int Pwr Sol A 595-T A 595-TPS84210RKGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
B1QFN-39
Buck
800 mV to 3.6 V
2 A
1 Output
2.95 V
6 V
1 mA
500 kHz
- 40 C
+ 85 C
TPS84210
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS84210EVM-002
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 502,173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.