TPS7H6015EVM

Texas Instruments
595-TPS7H6015EVM
TPS7H6015EVM

Mfr.:

Description:
Power Management IC Development Tools TPS7H6015 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
TPS7H6015
TPS7H6015
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TPS7H60x5EVM Evaluation Modules

Texas Instruments TPS7H60x5EVM Evaluation Modules are designed to quickly and easily demonstrate the TPS7H60x5-SEP gate drivers. By default, the TPS7H60x5EVM modules operate with the PWM mode of TPS7H60x5-SP, which obtains an input of one switching signal and internally generates a complementary signal. Users can change the default to the IIM mode, where the two outputs work independently with minimal changes. By inputting a 0V to 5V waveform on J9 or J6/J15, it can be connected to the inputs of the TPS7H60x5-SEP to run the driver.