TPS7H4003MDDWSEP

Texas Instruments
595-TPS7H4003MDDWSEP
TPS7H4003MDDWSEP

Mfr.:

Description:
Switching Voltage Regulators Radiation-tolerant, 3-V to 7-V, 18-A, synchronous step-down converter in space-enhanced plastic 44-HTSSOP -55 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.448,93 € 2.448,93 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-44
Buck
1 Output
3 V
7 V
100 kHz to 100 MHz
- 55 C
+ 125 C
TPS7H4003
Tube
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: DE
Country of Origin: TW
Input Voltage: 3 V to 7 V
Moisture Sensitive: Yes
Operating Supply Current: 6.1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99