TPS7H4002HKH/EM

595-TPS7H4002HKH/EM
TPS7H4002HKH/EM

Mfr.:

Description:
Switching Voltage Regulators Radiation-hardened QMLV, 3-V to 5.5-V input, 3-A, synchronous step-down converter 20-CFP 25 to 25

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
638,18 € 638,18 €
604,68 € 6.046,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
CFP-20
Buck
804 mV to 5.3 V
3 A
1 Output
3 V
5.5 V
100 kHz to 1 MHz
- 55 C
+ 150 C
TPS7H4002
Brand: Texas Instruments
Input Voltage: 3 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.