TPS7H4001Y/EM

595-TPS7H4001Y/EM
TPS7H4001Y/EM

Mfr.:

Description:
Switching Voltage Regulators Radiation-hardened, QMLV and QMLP, 3-V to 7-V input 18-A synchronous step-down converter 0-XCEPT 25 to 25

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
Die-134
Buck
604 mV to 6.65 V
18 A
1 Output
3 V
7 V
4 mA
98 kHz to 1.145 MHz
- 55 C
+ 150 C
TPS7H4001
Brand: Texas Instruments
Development Kit: TPS7H4001EVM-CVAL
Load Regulation: Yes, Regulated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5
Subcategory: PMIC - Power Management ICs
Type: Radiation-Hardness-Assured Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.