TPS7B8601QDDARQ1

Texas Instruments
595-TPS7B8601QDDARQ1
TPS7B8601QDDARQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 500-mA 4 0-V ultra-low-IQ l

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.273

Stock:
3.273 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,04 € 2,04 €
1,51 € 15,10 €
1,38 € 34,50 €
1,24 € 124,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,11 € 1.110,00 €
Full Reel (Order in multiples of 2500)
1,08 € 2.700,00 €
1,02 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
500 mA
1 Output
Positive
35 uA
3 V
40 V
Adjustable, Fixed
- 40 C
+ 150 C
370 mV
TPS7B86
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.2 %
Load Regulation: 0.45 %
Moisture Sensitive: Yes
Output Voltage Range: 1.2 V to 18 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7B86-Q1 40V Adjustable Low-Dropout Regulators

Texas Instruments TPS7B86-Q1 40V Adjustable Low-Dropout Regulators are designed to connect to the battery in automotive applications. The TPS7B86-Q1 features an input voltage range extending to 40V, which allows the device to withstand transients (such as load dumps) anticipated in automotive systems.