TPS7B8480QWDRBRQ1

Texas Instruments
595-TPS78480QWDRBRQ1
TPS7B8480QWDRBRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.026

Stock:
7.026 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,53 € 1,53 €
1,13 € 11,30 €
1,03 € 25,75 €
0,92 € 92,00 €
0,859 € 214,75 €
0,826 € 413,00 €
0,80 € 800,00 €
Full Reel (Order in multiples of 3000)
0,783 € 2.349,00 €
0,766 € 4.596,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-8
8 V
150 mA
1 Output
Positive
18 uA
3 V
40 V
55 dB
Fixed
- 40 C
+ 150 C
TPS7B84
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS7B8401EVM
Dropout Voltage - Max: 43 mV
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 2.5 uA
Output Voltage Range: 1.2 V to 18 V
Pd - Power Dissipation: 2 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive LDO Regulator
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TPS7B84-Q1 Low-Dropout Regulators

Texas Instruments TPS7B84-Q1 Low-Dropout Regulators are designed to connect to the battery in automotive applications. The TPS7B84-Q1 LDO Regulators have an input voltage range extending to 40V, allowing the device to withstand transients (such as load dump) anticipated in automotive systems. The TPS7B84-Q1 device is an optimal solution for powering always-on components such as microcontrollers (MCUs) and controller area network (CAN) transceivers in standby systems, using only an 18µA quiescent current.