TPS7B8350QDCYRQ1

Texas Instruments
595-TPS7B8350QDCYRQ1
TPS7B8350QDCYRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.720

Stock:
1.720 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,06 € 10,60 €
0,963 € 24,08 €
0,854 € 85,40 €
0,803 € 200,75 €
0,772 € 386,00 €
0,767 € 767,00 €
Full Reel (Order in multiples of 2500)
0,706 € 1.765,00 €
0,692 € 3.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
5 V
150 mA
1 Output
Positive
18 uA
Fixed
- 40 C
+ 125 C
160 mV
TPS7B83
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 230 mV
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Pd - Power Dissipation: 2 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99