TPS7B8233QDRVRQ1

Texas Instruments
595-TPS7B8233QDRVRQ1
TPS7B8233QDRVRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.698

Stock:
1.698 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,59 € 1,59 €
1,17 € 11,70 €
1,07 € 26,75 €
0,955 € 95,50 €
0,894 € 223,50 €
0,859 € 429,50 €
0,857 € 857,00 €
Full Reel (Order in multiples of 3000)
0,797 € 2.391,00 €
0,78 € 4.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
3.3 V
300 mA
1 Output
Positive
2.7 uA
3 V
40 V
Fixed
- 40 C
+ 125 C
540 mV
AEC-Q100
TPS7B82
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7B82-Q1 Ultra-Low-IQ LDO Regulators

Texas Instruments TPS7B82-Q1 300mA High-Voltage Ultra-Low-IQ Low-Dropout (LDO) Regulators are designed for automotive battery-connected applications up to 40V input voltage. The TPS7B82-Q1 is an optimal solution for powering microcontrollers and CAN/LIN transceivers in stand-by systems with a 2.7µA typical quiescent current at light load. The low quiescent current (IQ) is essential to save power and extend the battery life in automotive battery-connected applications. The device provides integrated fault protection features such as thermal shutdown, short-circuit, and overcurrent protection. When significant dissipation is across the device, a thermally conductive package is used to enable sustained operation. The ambient temperature from –40°C to 125°C and junction temperature from –40°C to 150°C are implemented on the device. The Texas Instruments TPS7B82-Q1 devices are AEC-Q100 qualified for automotive applications.

TPS7B82-Q1 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS7B82-Q1 Low-Dropout (LDO) Linear Regulator is designed to operate with a wide input-voltage range from 3V to 40V (45V load dump protection). Operation down to 3V allows the TPS7B82-Q1 to continue operating during cold-crank and start and stop conditions. With only 2.7µA typical quiescent current at light load, this device is an optimal solution for powering microcontrollers (MCUs) and CAN/LIN transceivers in standby systems. The TPS7B81-Q1 features integrated short-circuit and overcurrent protection. The device operates in ambient temperatures from –40°C to +125°C and with junction temperatures from –40°C to +150°C. This device uses a thermally conductive package to enable sustained operation despite significant dissipation across the device. Because of these features, the device is well suited as a power supply for various automotive applications.