TPS7B8133QKVURQ1

Texas Instruments
595-TPS7B8133QKVURQ1
TPS7B8133QKVURQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 150-mA o ff-battery (40-V) u

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.561

Stock:
3.561 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
0,98 € 9,80 €
0,894 € 22,35 €
0,789 € 78,90 €
0,742 € 185,50 €
0,714 € 357,00 €
0,707 € 707,00 €
Full Reel (Order in multiples of 2500)
0,661 € 1.652,50 €
0,647 € 3.235,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
3.3 V
150 mA
1 Output
Positive
2.7 uA
60 dB
Fixed
- 40 C
+ 150 C
345 mV
TPS7B81
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7B81EVM-025
Dropout Voltage - Max: 675 mV
Line Regulation: 10 mV
Load Regulation: 10 mV
Moisture Sensitive: Yes
Operating Supply Current: 10 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulator
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7B81/TPS7B81-Q1 LDO Linear Regulator

Texas Instruments TPS7B81/TPS7B81-Q1 Low-Dropout (LDO) Linear Regulator is designed for up to 40V VIN applications. With only a 2.7µA typical quiescent current at light load, the device is an optimal solution for powering microcontrollers. It can also power controller area network (CAN) and local interconnect network (LIN) transceivers in standby systems. The TPS7B81-Q1 features integrated short-circuit and overcurrent protection. The device operates in ambient temperatures from –40°C to +125°C and with junction temperatures from –40°C to +150°C. This regulator is available in several packages of varying sizes and thermal conductivity. The small WSON package facilitates the most compact PCB design, and the TO-252 package enables sustained operation despite significant dissipation across the device. These features make the device well-suited as a power supply for various battery-connected automotive applications. The Texas Instruments TPS7B81-Q1 devices are AEC-Q100 qualified for automotive applications.