TPS7B4261QDDARQ1

Texas Instruments
595-TPS7B4261QDDARQ1
TPS7B4261QDDARQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 300mA 40V voltage-tracking lo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.408

Stock:
1.408 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,00 € 20,00 €
1,86 € 46,50 €
1,62 € 162,00 €
Full Reel (Order in multiples of 2500)
1,62 € 4.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
300 mA
1 Output
85 uA
3.3 V
40 V
80 dB
Adjustable
- 40 C
+ 125 C
330 mV
TPS7B4261-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Dropout Voltage - Max: 665 mV
Line Regulation: 0.4 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Output Voltage Range: 2 V to 40 V
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS7B4261-Q1 Voltage Tracking LDO Regulator

Texas Instruments TPS7B4261-Q1 Voltage Tracking LDO Regulator is available in an 8-pin HSOIC package. The TPS7B4261-Q1 reliably provides power to off-board sensors with a wire harness, even in harsh automotive environments. In severe operating conditions, the cables in the harness are potentially exposed to various fault conditions, which increase the risk of failure. These conditions include short to battery, short to ground, and overtemperature. The TPS7B4261-Q1 comes with integrated protection features against all of these fault conditions and protection against reverse polarity. The device uses a topology that contains two back-to-back P-channel metal-oxide semiconductor field-effect transistors (MOSFETs). This PMOS topology eliminates the need for an external diode that is otherwise required to prevent the flow of reverse current. The high 300mA current rating of the device potentially allows a single tracker to power multiple off-board sensors simultaneously. It is designed to survive the automotive load dump transient conditions and handle a 45V (absolute maximum) input voltage.