TPS7B4261EVM-151

Texas Instruments
595-TPS7B4261EVM-151
TPS7B4261EVM-151

Mfr.:

Description:
Power Management IC Development Tools

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
TPS7B4261-Q1
TPS7B4261-151
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Voltage-Tracking Low-Dropout Regulator
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TPS7B4261EVM-151 Regulator Evaluation Module

Texas Instruments TPS7B4261EVM-151 Regulator Evaluation Module (EVM) helps design engineers evaluate the performance and operation of the TPS7B4261-Q1 tracker low-dropout (LDO) linear regulator for use in circuit applications. The configuration of the Texas Instruments TPS7B4261EVM-151 contains pads for external components to ensure the correct functionality of the TPS7B4261-Q1 and test points for easy testing. An added high-performance load transient circuit is included to improve the measurement capability of the low-dropout regulator.