TPS7B4260QDDARQ1

Texas Instruments
595-TPS7B4260QDDARQ1
TPS7B4260QDDARQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 300mA 40V voltage-tracking lo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.371

Stock:
4.371 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,59 € 1,59 €
1,18 € 11,80 €
1,07 € 26,75 €
0,955 € 95,50 €
0,903 € 225,75 €
Full Reel (Order in multiples of 2500)
0,903 € 2.257,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HSOIC-8
300 mA
1 Output
Positive
60 uA
2 V
40 V
80 dB
Adjustable
- 40 C
+ 125 C
330 mV
TPS7B4260-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 665 mV
Line Regulation: 0.4 mV
Load Regulation: 0.6 mV
Moisture Sensitive: Yes
Output Voltage Range: 2 V to 40 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout (LDO) Voltage Tracker
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7B4260-Q1 Low-Dropout (LDO) Voltage Tracker

Texas Instruments TPS7B4260-Q1 Low-Dropout (LDO) Voltage Tracker is designed to reliably provide power to off-board sensors with a wire harness, even in harsh automotive environments. In such severe operating conditions, the cables in the harness are potentially exposed to various fault conditions, increasing the risk of failure. Such conditions include short-to-ground, short-to-battery, and over-temperature. The TPS7B4260-Q1 comes with integrated protection features against each of these fault conditions, as well as protection against reverse polarity. The device incorporates a topology containing two back-to-back P-channel metal-oxide semiconductor field-effect transistors (MOSFETs). This PMOS topology eliminates the need for an external diode that is otherwise required to prevent reverse current flow. The high 300mA current rating of the device potentially allows a single tracker to power multiple off-board sensors simultaneously. The device is designed to handle a 45V (absolute maximum) input voltage and survive the automotive load dump transient conditions.