TPS7A9101DSKR

Texas Instruments
595-TPS7A9101DSKR
TPS7A9101DSKR

Mfr.:

Description:
LDO Voltage Regulators 1-A low-noise high - PSRR adjustable ul A 595-TPS7A9101DSKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128
Can Dispatch Immediately
On Order:
12.000
Expected 9/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,88 € 1,88 €
1,39 € 13,90 €
1,27 € 31,75 €
1,14 € 114,00 €
1,08 € 270,00 €
1,04 € 520,00 €
0,998 € 998,00 €
Full Reel (Order in multiples of 3000)
0,955 € 2.865,00 €
0,937 € 5.622,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,93 €
Min:
1

Similar Product

Texas Instruments TPS7A9101DSKT
Texas Instruments
LDO Voltage Regulators 1-A low-noise high - PSRR adjustable ul A 595-TPS7A9101DSKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-10
1 A
1 Output
Positive
Adjustable
- 40 C
+ 125 C
130 mV
TPS7A91
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 5.2 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise LDO Voltage Regulators
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TPS7A91 Low-Noise LDO Voltage Regulator

Texas Instruments TPS7A91 Low-Noise Low-Dropout (LDO) Voltage Regulator is capable of sourcing 1A with only 200mV of the maximum dropout. This device's output is adjustable with external resistors from 0.8V to 5.2V. The TPS7A91 wide input voltage range supports operation as low as 1.4V and up to 6.5V. With 1% output voltage accuracy (over line, load, and temperature) and soft-start capabilities to reduce inrush current, the TPS7A91 is ideal for powering sensitive analog low-voltage devices. The TPS7A91 is designed to power noise-sensitive components such as those found in high-speed communication, video, medical, or test and measurement applications.