TPS7A8400ARGRT

Texas Instruments
595-TPS7A8400ARGRT
TPS7A8400ARGRT

Mfr.:

Description:
LDO Voltage Regulators 3-A low-VIN (1.1-V) low-noise high-ac A A 595-TPS7A8400ARGRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
500
Expected 6/18/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,97 € 4,97 €
3,79 € 37,90 €
3,50 € 87,50 €
3,17 € 317,00 €
Full Reel (Order in multiples of 250)
3,01 € 752,50 €
2,90 € 1.450,00 €
2,83 € 2.830,00 €
2,80 € 7.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,19 €
Min:
1

Similar Product

Texas Instruments TPS7A8400ARGRR
Texas Instruments
LDO Voltage Regulators 3-A low-VIN (1.1-V) low-noise high-ac A A 595-TPS7A8400ARGRT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
3 A
1 Output
Positive
25 dB
Adjustable
- 40 C
+ 125 C
110 mV
TPS7A84A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A84EVM-753
Dropout Voltage - Max: 180 mV
Ib - Input Bias Current: 2.4 mA
Line Regulation: 0.03 mV/V
Load Regulation: 0.04 mV/A
Output Voltage Range: 800 mV to 5.15 V
Pd - Power Dissipation: 900 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise LDO Regulators
Voltage Regulation Accuracy: 0.75 %
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A84 LDO Voltage Regulator

Texas Instruments TPS7A84 LDO Voltage Regulator is a low-noise, low-dropout linear regulator (LDO) capable of sourcing 3A with only 180mV of maximum dropout. The device output voltage is pin-programmable from 0.8V to 3.95V and adjustable from 0.8V to 5.0V using an external resistor divider. The combination of low-noise (4.4µVRMS), high-PSRR, and high output current capability makes the TPS7A84 ideal to power noise-sensitive components. Those applications are found in high-speed communications, video, medical, or test and measurement applications. The high performance of the TPS7A84 limits power-supply-generated phase noise and clock jitter. This makes this device ideal for powering high-performance serialisers and deserialisers (SerDes), analogue-to-digital converters (ADCs), digital-to-analogue converters (DACs), and RF components. Specifically, RF amplifiers benefit from the high-performance and 5.0V output capability of the device.
Learn more