TPS7A57EVM-056

Texas Instruments
595-TPS7A57EVM-056
TPS7A57EVM-056

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
0 V to 6 V
500 mV to 5.2 V
TPS7A57
TPS7A57-056
Brand: Texas Instruments
For Use With: RTE-16 Package LDO Linear Regulator
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A57EVM-056 Evaluation Module

Texas Instruments TPS7A57EVM-056 Evaluation Module is configured to evaluate the TPS7A57 LDO voltage regulator. The TPS757xx family of 3A low dropout (LDO) regulators contains four fixed voltage option regulators with integrated power-good (PG) and an adjustable voltage option. These devices can supply 3A of output current with a dropout of 150mV (TPS75733). The TI TPS7A57EVM-056 contains one TPS7A57 LDO voltage regulator in the RTE package. Furthermore, an optional load transient circuit is also included to assist the user with high-speed load transient testing.