TPS7A5301RPST

Texas Instruments
595-TPS7A5301RPST
TPS7A5301RPST

Mfr.:

Description:
LDO Voltage Regulators 3-A low-VIN (1.1 V) low-noise high-accu A 595-TPS7A5301RPSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 741

Stock:
741 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,67 € 3,67 €
2,79 € 27,90 €
2,56 € 64,00 €
2,31 € 231,00 €
Full Reel (Order in multiples of 250)
2,19 € 547,50 €
2,09 € 1.045,00 €
2,02 € 2.020,00 €
1,97 € 4.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,09 €
Min:
1

Similar Product

Texas Instruments TPS7A5301RPSR
Texas Instruments
LDO Voltage Regulators 3-A low-VIN (1.1 V) low-noise high-accu A 595-TPS7A5301RPST

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-12
3 A
1 Output
Positive
1.1 V
6.5 V
44 dB
Adjustable
- 40 C
+ 125 C
215 mV
TPS7A53
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 375 mV
Ib - Input Bias Current: 3.5 mA
Line Regulation: 0.03 mV/V
Load Regulation: 0.012 mV/A
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 5.2 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise Voltage LDO Regulators
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99