TPS7A5201WQRTKRQ1

Texas Instruments
595-PS7A5201WQRTKRQ1
TPS7A5201WQRTKRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 2-A low- VIN (1.1-V) low-noi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.847

Stock:
1.847 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,89 € 4,89 €
3,72 € 37,20 €
3,43 € 85,75 €
3,11 € 311,00 €
2,96 € 740,00 €
2,87 € 1.435,00 €
2,83 € 2.830,00 €
Full Reel (Order in multiples of 3000)
2,68 € 8.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
800 mV to 5.2 V
2 A
1 Output
Positive
1.1 V
6.5 V
25 dB
Adjustable
- 40 C
+ 150 C
95 mV
AEC-Q100
TPS7A52
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 340 mV
Line Regulation: 0.03 mV/V
Load Regulation: 0.04 mV/A
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 5.2 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A5x/TPS7A5x-Q1 LDO Voltage Regulators

Texas Instruments TPS7A5x/TPS7A5x-Q1 High-Accuracy Low-Noise LDO Voltage Regulators offer versatility with exceptional transient performance and low-output voltage operation providing optimal system performance. The TPS7A5x/TPS7A5x-Q1 Regulators limit power-supply-generated phase noise and clock jitter achieving high-performance ideal for powering RF amplifiers, radar sensors, and chipsets. RF amplifiers gain the most from the high-performance and 5.0V output capability of the TPS7A5x/TPS7A5x-Q1 Regulators. Additionally, the device is an excellent choice to power noise-sensitive components in radar power and infotainment applications with the combination of low-noise, high-PSRR, and high-output current capabilities. The Texas Instruments TPS7A5x-Q1 devices are AEC-Q100 qualified for automotive applications.