TPS7A5201QRGRRQ1

Texas Instruments
595-TPS7A5201QRGRRQ1
TPS7A5201QRGRRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 2-A low- VIN (1.1-V) low-noi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.666

Stock:
2.666 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,70 € 4,70 €
3,29 € 32,90 €
3,05 € 76,25 €
2,79 € 279,00 €
2,67 € 667,50 €
2,61 € 1.305,00 €
2,60 € 2.600,00 €
Full Reel (Order in multiples of 3000)
2,47 € 7.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
2 A
1 Output
Positive
1.1 V
6.5 V
42 dB
Adjustable
- 40 C
+ 150 C
95 mV
AEC-Q100
TPS7A52
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 300 mV
Line Regulation: 0.03 mV/V
Load Regulation: 0.08 mV/A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage Range: 800 mV to 5.2 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise LDO Voltage Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A5x/TPS7A5x-Q1 LDO Voltage Regulators

Texas Instruments TPS7A5x/TPS7A5x-Q1 High-Accuracy Low-Noise LDO Voltage Regulators offer versatility with exceptional transient performance and low-output voltage operation providing optimal system performance. The TPS7A5x/TPS7A5x-Q1 Regulators limit power-supply-generated phase noise and clock jitter achieving high-performance ideal for powering RF amplifiers, radar sensors, and chipsets. RF amplifiers gain the most from the high-performance and 5.0V output capability of the TPS7A5x/TPS7A5x-Q1 Regulators. Additionally, the device is an excellent choice to power noise-sensitive components in radar power and infotainment applications with the combination of low-noise, high-PSRR, and high-output current capabilities. The Texas Instruments TPS7A5x-Q1 devices are AEC-Q100 qualified for automotive applications.