TPS7A4901DRBR

Texas Instruments
595-TPS7A4901DRBR
TPS7A4901DRBR

Mfr.:

Description:
LDO Voltage Regulators 150-mA 36-V low-no i se high-PSRR adju A A 595-TPS7A4901DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529
Can Dispatch Immediately
On Order:
5.750
Expected 4/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,71 € 2,71 €
2,03 € 20,30 €
1,87 € 46,75 €
1,68 € 168,00 €
1,59 € 397,50 €
1,54 € 770,00 €
1,49 € 1.490,00 €
Full Reel (Order in multiples of 3000)
1,43 € 4.290,00 €
1,40 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,21 €
Min:
1

Similar Product

Texas Instruments TPS7A4901DRBT
Texas Instruments
LDO Voltage Regulators Vin 3V to 36V 150mA UltraLow Noise A 595 A 595-TPS7A4901DRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
150 mA
1 Output
Positive
3 V
36 V
Adjustable
- 40 C
+ 125 C
260 mV
TPS7A49
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: DE
Country of Origin: PH
Operating Supply Current: 60 uA
Output Voltage Range: 1.194 V to 33 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultralow Noise Positive Linear Regulators
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TPS7A49 Ultra-Low Noise LDO Linear Regulators

Texas Instruments TPS7A49 Ultra-Low Noise Low-Dropout Linear Regulators are positive, high-voltage, ultra-low noise linear regulators that can source a 150mA load. These devices include a CMOS logic-level-compatible enable pin and capacitor-programmable soft-start function for customized power-management schemes. Other available features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. The Texas Instruments TPS7A49 is designed using bipolar technology and is ideal for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximizing system performance. This design makes the device an excellent choice to power operational amplifiers, analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and other various high-performance analog circuitry.