TPS7A4701MRGWREP

Texas Instruments
595-TPS7A4701MRGWREP
TPS7A4701MRGWREP

Mfr.:

Description:
LDO Voltage Regulators Enhanced product 36 -V 1-A 4- VRMS RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.059

Stock:
2.059
Can Dispatch Immediately
On Order:
3.000
Expected 6/2/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,80 € 13,80 €
10,82 € 108,20 €
10,10 € 252,50 €
9,40 € 940,00 €
9,31 € 2.327,50 €
8,94 € 4.470,00 €
8,71 € 8.710,00 €
Full Reel (Order in multiples of 3000)
8,16 € 24.480,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
1.4 V to 34 V
1 A
1 Output
Positive
3 V
36 V
78 dB
Adjustable
- 55 C
+ 125 C
307 mV
TPS7A4701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dropout Voltage - Max: 450 mV
Line Regulation: 0.092 %
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Output Voltage Range: 1.4 V to 34 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.4 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: RF LDO Voltage Regulator
Unit Weight: 65,400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99