TPS7A4501DCQRG4

Texas Instruments
595-TPS7A4501DCQRG4
TPS7A4501DCQRG4

Mfr.:

Description:
LDO Voltage Regulators 1.5-A 20-V ultra-l o w-dropout voltage r

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.272

Stock:
2.272 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,68 € 6,68 €
5,13 € 51,30 €
4,77 € 119,25 €
4,20 € 420,00 €
3,98 € 995,00 €
3,57 € 1.785,00 €
3,01 € 3.010,00 €
Full Reel (Order in multiples of 2500)
2,88 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
800 mV to 5.5 V
1.5 A
1 Output
6.5 uA
2.1 V
20 V
38 dB
Adjustable, Fixed
- 40 C
+ 125 C
TPS7A45
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: TPS7A4501EVM-385
Dropout Voltage - Max: 95 mV
Line Regulation: 3 mV
Load Regulation: 8 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS7A45xx LDO Voltage Regulators

Texas Instruments TPS7A45xx Low-Dropout (LDO) Voltage Regulators are optimized for a fast transient response. The TI TPS7A45xx LDOs can supply 1.5A of output current with a dropout voltage of 300mV. The operating quiescent current is 1mA and drops to less than 1µA in shutdown. The TPS7A45xx LDO voltage regulator keeps the quiescent current well controlled and does not rise in dropout. TI TPS7A45xx LDO voltage regulators have very low output noise, making them ideal for sensitive RF supply applications.