TPS7A4401DGQR

Texas Instruments
595-TPS7A4401DGQR
TPS7A4401DGQR

Mfr.:

Description:
LDO Voltage Regulators 50-mA 65-V low-IQ LD O linear voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.457

Stock:
3.457 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,22 € 3,22 €
2,43 € 24,30 €
2,23 € 55,75 €
2,01 € 201,00 €
1,91 € 477,50 €
1,84 € 920,00 €
1,79 € 1.790,00 €
Full Reel (Order in multiples of 2500)
1,68 € 4.200,00 €
1,64 € 8.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-10
50 mA
2 Output
Positive
5.5 uA
4 V
65 V
82 dB
Adjustable, Fixed
- 40 C
+ 125 C
TPS7A44
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 800 mV
Line Regulation: 0.05 %
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Output Voltage Range: 1.24 V to 14.5 V
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99

TPS7A44 LDO Linear Voltage Regulators

Texas Instruments TPS7A44 Low-Dropout (LDO) Linear Voltage Regulators introduce a combination of a 4V to 65V input voltage range with a very low quiescent current. This device can support a wide range of input voltages (for example, a 15s battery and 24V to 48V line power) and withstand line transient voltages of up to 85V. These features help modern applications meet increasingly stringent energy requirements and help extend battery life in portable power solutions.