TPS7A4333DGQR

Texas Instruments
595-TPS7A4333DGQR
TPS7A4333DGQR

Mfr.:

Description:
LDO Voltage Regulators 50-mA 85-V ultra-l o w IQ dual low-drop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 6/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,40 € 3,40 €
2,57 € 25,70 €
2,37 € 59,25 €
2,13 € 213,00 €
2,02 € 505,00 €
2,01 € 1.005,00 €
1,94 € 1.940,00 €
Full Reel (Order in multiples of 2500)
1,81 € 4.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP
14.5 V
50 mA
2 Output
5.5 uA
4 V
85 V
82 dB
Adjustable, Fixed
- 40 C
+ 125 C
TPS7A43
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 800 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Dual Output Low Dropout Linear Voltage Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A43 LDO Linear Voltage Regulators

Texas Instruments TPS7A43 Low-Dropout (LDO) Linear Voltage Regulators introduce a combination of a 4V to 85V input voltage range with a very-low quiescent current. This device can support a wide range of input voltages (for example, a 15s battery and 24V to 48V line power) and withstand line transient voltages up to 85V. These features help modern applications help extend battery life and meet increasingly stringent energy requirements in portable-power solutions.