TPS7A3001DRBR

Texas Instruments
595-TPS7A3001DRBR
TPS7A3001DRBR

Mfr.:

Description:
LDO Voltage Regulators 200-mA low-noise h i gh-PSRR negative A A 595-TPS7A3001DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.097
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,58 € 3,58 €
2,72 € 27,20 €
2,49 € 62,25 €
2,26 € 226,00 €
2,14 € 535,00 €
2,07 € 1.035,00 €
2,02 € 2.020,00 €
Full Reel (Order in multiples of 3000)
1,94 € 5.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,27 €
Min:
1

Similar Product

Texas Instruments TPS7A3001DRBT
Texas Instruments
LDO Voltage Regulators Vin-3V to -36V Ultra -Low Noise A 595-TP A 595-TPS7A3001DRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
200 mA
1 Output
Negative
- 35 V
- 3 V
72 dB
Adjustable
- 40 C
+ 125 C
216 mV
TPS7A30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: DE
Country of Origin: PH
Dropout Voltage - Max: 600 mV
Line Regulation: 0.14 %/V
Load Regulation: 0.04 %/V
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Output Voltage Range: - 1.18 V to - 33 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: - 1.179 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultralow Noise Negative Linear Regulators
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99