TPS7A2110PQWDRBRQ1

Texas Instruments
595-7A2110PQWDRBRQ1
TPS7A2110PQWDRBRQ1

Mfr.:

Description:
LDO Voltage Regulators TPS7A2110PQWDRBRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.381

Stock:
3.381 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,527 € 5,27 €
0,476 € 11,90 €
0,418 € 41,80 €
0,39 € 97,50 €
0,373 € 186,50 €
0,359 € 359,00 €
0,346 € 865,00 €
Full Reel (Order in multiples of 5000)
0,335 € 1.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1 V
500 mA
1 Output
Positive
15 uA
2 V
6 V
61 dB
Fixed
- 40 C
+ 125 C
TPS7A21
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 605 mV
Line Regulation: 0.03 %/V
Load Regulation: Yes, Regulated
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 800 mV to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Low-Noise, Low-IQ, High-PSRR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99