TPS7A20U33PYCKR

Texas Instruments
595-TPS7A20U33PYCKR
TPS7A20U33PYCKR

Mfr.:

Description:
LDO Voltage Regulators 75mA ultra-low-nois e low-IQ high-PSRR l

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.928

Stock:
10.928 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,252 € 2,52 €
0,225 € 5,63 €
0,194 € 19,40 €
0,181 € 45,25 €
0,172 € 86,00 €
Full Reel (Order in multiples of 12000)
0,172 € 2.064,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
3.3 V
75 mA
1 Output
6.5 uA
1.6 V
6 V
44 dB
Fixed
- 40 C
+ 125 C
TPS7A20U
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 95 mV
Line Regulation: 0.03 %/V
Load Regulation: 3 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS7A20U Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS7A20U Low-Dropout (LDO) Linear Regulator is an ultra-small, low-dropout (LDO) linear regulator that sources 75mA output current. The TPS7A20U is designed to provide high PSRR, low noise, and excellent load and line transient performance. This performance meets the requirements of RF and other sensitive analog circuits. Using innovative design techniques, the TPS7A20U offers ultra-low noise performance without adding a noise bypass capacitor. The TPS7A20U also provides the advantage of low quiescent current, designed for battery-powered applications. With a 1.6V to 6.0V input voltage range and a 0.8V to 5.5V output range, the TPS7A20U is applicable for various applications. The device uses a precision reference circuit to provide a maximum accuracy of 1.5% over line, load, and temperature variations.