TPS7A20L10PDQNR

Texas Instruments
595-TPS7A20L10PDQNR
TPS7A20L10PDQNR

Mfr.:

Description:
LDO Voltage Regulators 300-mA low-noise lo w-IQ voltage regulat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.912

Stock:
2.912 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,231 € 2,31 €
0,206 € 5,15 €
0,178 € 17,80 €
0,165 € 41,25 €
0,157 € 78,50 €
0,151 € 151,00 €
Full Reel (Order in multiples of 3000)
0,141 € 423,00 €
0,137 € 822,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-4
800 mV to 5.5 V
300 mA
1 Output
Positive
6.5 uA
1.6 V
6 V
95 dB
- 40 C
+ 125 C
140 mV
TPS7A20L
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 690 mV
Line Regulation: 0.03 %/V
Load Regulation: 13 mV
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 800 mV to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Type: High PSRR LDO Voltage Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99