TPS7A201825PDQNRM3

Texas Instruments
595-S7A201825PDQNRM3
TPS7A201825PDQNRM3

Mfr.:

Description:
LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.000

Stock:
6.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,194 € 1,94 €
0,172 € 4,30 €
0,148 € 14,80 €
0,137 € 34,25 €
0,13 € 65,00 €
0,124 € 124,00 €
Full Reel (Order in multiples of 3000)
0,116 € 348,00 €
0,114 € 684,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
LDO Voltage Regulators
300 mA
X2SON-4
SMD/SMT
TPS7A20
Reel
Cut Tape
Brand: Texas Instruments
Dropout Voltage - Max: 690 mV
Input Voltage - Max: 6 V
Input Voltage - Min: 1.6 V
Line Regulation: 0.03 %/V
Load Regulation: 13 mV
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 800 mV to 5.5 V
Product Type: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 95 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low-Noise, High PSRR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A20 Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS7A20 Low-Dropout (LDO) Linear Regulators can source 300mA of output current. The TPS7A20 is designed to provide low noise, high PSRR, and excellent load and line transient performance that can meet the requirements of RF and other sensitive analog circuits. Using innovative design techniques, the TPS7A20 regulators offer an ultra-low noise performance without adding a noise bypass capacitor. The TPS7A20 regulators also provide the advantage of low quiescent current, which is ideal for battery-powered applications.