TPS7A2009PDBVR

Texas Instruments
595-TPS7A2009PDBVR
TPS7A2009PDBVR

Mfr.:

Description:
LDO Voltage Regulators 300-mA ultra-low-noi se low-IQ low-dropo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.384

Stock:
5.384 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,215 € 2,15 €
0,192 € 4,80 €
0,166 € 16,60 €
0,153 € 38,25 €
0,145 € 72,50 €
0,138 € 138,00 €
Full Reel (Order in multiples of 3000)
0,131 € 393,00 €
0,108 € 648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
900 mV
300 mA
1 Output
Positive
6.5 uA
1.6 V
6 V
95 dB
Fixed
- 40 C
+ 125 C
TPS7A20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 690 mV
Line Regulation: 0.03 %/V
Load Regulation: 13 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Type: High PSRR LDO Regulators
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS7A20 Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS7A20 Low-Dropout (LDO) Linear Regulators can source 300mA of output current. The TPS7A20 is designed to provide low noise, high PSRR, and excellent load and line transient performance that can meet the requirements of RF and other sensitive analog circuits. Using innovative design techniques, the TPS7A20 regulators offer an ultra-low noise performance without adding a noise bypass capacitor. The TPS7A20 regulators also provide the advantage of low quiescent current, which is ideal for battery-powered applications.