TPS7A1650DGNT

Texas Instruments
595-TPS7A1650DGNT
TPS7A1650DGNT

Mfr.:

Description:
LDO Voltage Regulators 60V 5uA IQ LDO 100mA Linear Reg A 595-TP A 595-TPS7A1650DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.554

Stock:
2.554 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,83 € 3,83 €
2,91 € 29,10 €
2,67 € 66,75 €
2,43 € 243,00 €
Full Reel (Order in multiples of 250)
2,23 € 557,50 €
2,18 € 1.090,00 €
2,10 € 2.100,00 €
2,06 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,25 €
Min:
1

Similar Product

Texas Instruments TPS7A1650DGNR
Texas Instruments
LDO Voltage Regulators 60V 5uA IQ LDO 100mA Linear Reg A 595-TP A 595-TPS7A1650DGNT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-PowerPad-8
5 V
100 mA
1 Output
Positive
5 uA
3 V
60 V
50 dB
Adjustable, Fixed
- 40 C
+ 125 C
60 mV
TPS7A16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV at 100 mA
Line Regulation: 1 %
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 5 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.