TPS7A1633QDGNRQ1

Texas Instruments
595-TPS7A1633QDGNRQ1
TPS7A1633QDGNRQ1

Mfr.:

Description:
LDO Voltage Regulators AC 60V 5uA IQ LDO 10 0mA Linear Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.087

Stock:
4.087 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,06 € 4,06 €
3,09 € 30,90 €
2,85 € 71,25 €
2,57 € 257,00 €
2,45 € 612,50 €
2,44 € 1.220,00 €
2,35 € 2.350,00 €
Full Reel (Order in multiples of 2500)
2,13 € 5.325,00 €
2,12 € 10.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-PowerPad-8
3.3 V
100 mA
1 Output
Positive
5 uA
Fixed
- 40 C
+ 125 C
60 mV
AEC-Q100
TPS7A16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Dropout Voltage - Max: 500 mV
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 5 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99