TPS7A1601AQDGNRQ1

Texas Instruments
595-PS7A1601AQDGNRQ1
TPS7A1601AQDGNRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 100-mA of f-battery (60-V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.036

Stock:
2.036 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,18 € 21,80 €
2,00 € 50,00 €
1,80 € 180,00 €
1,70 € 425,00 €
1,69 € 845,00 €
1,63 € 1.630,00 €
Full Reel (Order in multiples of 2500)
1,54 € 3.850,00 €
1,49 € 7.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-PowerPad-8
1.2 V to 18.5 V
100 mA
1 Output
Positive
1 uA
3 V
60 V
50 dB
Adjustable
- 40 C
+ 125 C
265 mV
AEC-Q100
TPS7A16A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Line Regulation: 1 %
Load Regulation: 1 %
Moisture Sensitive: Yes
Output Voltage Range: 1.2 V to 18.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Power
Voltage Regulation Accuracy: 2 %
Unit Weight: 25,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A16xx/TPS7A16xx-Q1 LDO Voltage Regulators

Texas Instruments TPS7A16xx/TPS7A16xx-Q1 Low-Dropout Voltage Regulators offer the benefits of ultra-low quiescent current, high input voltage, and miniaturized, high thermal-performance packaging. TPS7A16xx/TPS7A16xx-Q1 is designed for continuous or sporadic (power back up) battery-powered applications where the ultra-low quiescent current is critical to extending system battery life. The TPS7A16xx/TPS7A16xx-Q1 family offers an enable pin (EN) compatible with standard CMOS logic and an integrated open drain active-high power good output (PG) with a user-programmable delay. These pins are intended for use in microcontroller-based, battery-powered applications where power-rail sequencing is required. TPS7A16xx/TPS7A16xx-Q1 devices are also ideal for generating a low-voltage supply from multi-cell solutions ranging from high cell-count power-tool packs to automotive applications. The Texas Instruments TPS7A16xx-Q1 devices are AEC-Q100 qualified for automotive applications.