TPS7A15C09PYCKR

Texas Instruments
595-TPS7A15C09PYCKR
TPS7A15C09PYCKR

Mfr.:

Description:
LDO Voltage Regulators 400mA, low input and output voltage, fast-settling low-dropout (LDO) regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
0,273 € 3.276,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
0.9 V
400 mA
1 Output
Positive
5 uA
0.7 V
2.2 V
Fixed
- 40 C
+ 125 C
31 mV
TPS7A15C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 60 uA
Line Regulation: 0.22 mV
Load Regulation: 18 mV
Output Voltage Range: 0.7 V to 2.2 V
Product: Low Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low Dropout Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0