TPS7A1409PYBKR

Texas Instruments
595-TPS7A1409PYBKR
TPS7A1409PYBKR

Mfr.:

Description:
LDO Voltage Regulators 1-A low input and o utput voltage ultra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.790

Stock:
11.790 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,584 € 5,84 €
0,526 € 13,15 €
0,464 € 46,40 €
0,433 € 108,25 €
0,415 € 207,50 €
0,40 € 400,00 €
0,384 € 960,00 €
0,375 € 1.875,00 €
Full Reel (Order in multiples of 12000)
0,375 € 4.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
1 A
1 Output
Positive
5.7 uA
700 mV
2.2 V
90 dB
Fixed
- 40 C
+ 125 C
TPS7A14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 99 mV
Line Regulation: 2.5 mV
Load Regulation: 0.2 %/A
Output Voltage Range: 500 mV to 2.05 V
Product: Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low Dropout Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99