TPS7A0312PDQNR

Texas Instruments
595-TPS7A0312PDQNR
TPS7A0312PDQNR

Mfr.:

Description:
LDO Voltage Regulators Nanopower-IQ 200nA 2 00mA low-dropout (L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.693

Stock:
1.693 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,296 € 2,96 €
0,264 € 6,60 €
0,23 € 23,00 €
0,213 € 53,25 €
0,203 € 101,50 €
0,195 € 195,00 €
0,179 € 537,00 €
0,176 € 1.584,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
1.2 V
200 mA
1 Output
Positive
200 nA
1.5 V
6 V
55 dB
Fixed
- 40 C
+ 125 C
TPS7A03
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 700 mV at 200 mA
Line Regulation: 5 mV
Load Regulation: 50 mV
Product: Low-Dropout Linear Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low Quiescent Current LDO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS7A03 200mA Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS7A03 200mA Low-Dropout (LDO) Linear Regulators are ultra-small, ultra-low quiescent current LDO linear regulators that can source 200mA with excellent transient performance. The TPS7A03, with an ultra-low IQ of 200nA, is designed specifically for applications where a very low quiescent current is a critical parameter. This device maintains low IQ consumption even in dropout mode to increase battery life. When in shutdown or disabled mode, the device consumes ultra-low, 3nA IQ that helps increase the battery's shelf life.