TPS7A02175PYCHR

Texas Instruments
595-TPS7A02175PYCHR
TPS7A02175PYCHR

Mfr.:

Description:
LDO Voltage Regulators 200mA nanopower-IQ ( 25 nA) low-dropout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
0,304 € 3.648,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
1.75 V
200 mA
1 Output
25 nA
35 dB
Fixed
- 40 C
+ 125 C
TPS7A02
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 1.1 V
Line Regulation: 5 mV
Load Regulation: 50 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Type: LDO With Fast Transient Response
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99