TPS7A0210PDQNR

Texas Instruments
595-TPS7A0210PDQNR
TPS7A0210PDQNR

Mfr.:

Description:
LDO Voltage Regulators 200mA nanopower-IQ ( 25 nA) low-dropout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,556 € 5,56 €
0,498 € 12,45 €
0,435 € 43,50 €
0,405 € 101,25 €
0,387 € 193,50 €
0,372 € 372,00 €
Full Reel (Order in multiples of 3000)
0,305 € 915,00 €
0,298 € 1.788,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
1 V
200 mA
1 Output
Positive
25 nA
1.5 V
6 V
55 dB
Fixed
- 40 C
+ 125 C
850 mV
TPS7A02
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 850 mV
Line Regulation: 5 mV
Load Regulation: 50 mV
Operating Supply Current: 3 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Nano Power LDO Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A02 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS7A02 Low-Dropout (LDO) Linear Regulator is an ultra-small, ultra-low quiescent current LDO regulator that can source 200mA with excellent transient performance. The TPS7A02, with an ultra-low IQ of 25nA, is designed specifically for applications where a very-low quiescent current is a critical parameter. This device maintains low IQ consumption even in dropout mode to further increase battery life. When in shutdown or disabled mode, the device consumes ultra-low, 3nA IQ that helps increase the battery's shelf life. The TPS7A02 has an output range of 0.8V to 5.0V and is available in 50mV steps to support the lower core voltages of modern microcontrollers (MCUs).