TPS78218DDCT

Texas Instruments
595-TPS78218DDCT
TPS78218DDCT

Mfr.:

Description:
LDO Voltage Regulators 500nA IQ 150mAUltra- Low Crnt Low-Drop A A 595-TPS78218DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.827

Stock:
4.827 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,15 € 1,15 €
0,838 € 8,38 €
0,759 € 18,98 €
0,673 € 67,30 €
Full Reel (Order in multiples of 250)
0,565 € 141,25 €
0,544 € 272,00 €
0,522 € 522,00 €
0,52 € 1.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,67 €
Min:
1

Similar Product

Texas Instruments TPS78218DDCR
Texas Instruments
LDO Voltage Regulators 500nA IQ 150mAUltra- Low Crnt Low-Drop A A 595-TPS78218DDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-Thin-5
1.8 V
150 mA
1 Output
Positive
500 nA
2.2 V
5.5 V
40 dB
Fixed
- 40 C
+ 125 C
130 mV
TPS782
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 250 mV
Line Regulation: 1 %
Load Regulation: 2 %
Moisture Sensitive: Yes
Operating Supply Current: 500 nA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99