TPS77118DGK

Texas Instruments
595-TPS77118DGK
TPS77118DGK

Mfr.:

Description:
LDO Voltage Regulators 150-mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 98 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,42 € 5,42 €
4,15 € 41,50 €
3,84 € 96,00 €
3,48 € 278,40 €
3,33 € 799,20 €
3,31 € 3.442,40 €
3,29 € 8.422,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
1.8 V
150 mA
1 Output
Positive
125 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
75 mV
TPS771
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Ib - Input Bias Current: 92 uA
Line Regulation: 0.005 %/V
Load Regulation: 1 mV
Operating Supply Current: 90 uA
Pd - Power Dissipation: 412 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: LDO Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99