TPS77101QDGKRQ1

Texas Instruments
595-TPS77101QDGKRQ1
TPS77101QDGKRQ1

Mfr.:

Description:
LDO Voltage Regulators 150-mA LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.389

Stock:
1.389 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,31 € 4,31 €
3,29 € 32,90 €
3,03 € 75,75 €
2,74 € 274,00 €
2,61 € 652,50 €
2,53 € 1.265,00 €
2,42 € 2.420,00 €
Full Reel (Order in multiples of 2500)
2,31 € 5.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
1.5 V to 5.5 V
150 mA
1 Output
Positive
125 uA
2.7 V
10 V
Adjustable
- 40 C
+ 125 C
75 mV
AEC-Q100
TPS77101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 256 mV at 150 mA
Ib - Input Bias Current: 92 uA
Line Regulation: 0.05 %
Load Regulation: 1 mV
Operating Supply Current: 90 uA
Pd - Power Dissipation: 412 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.18 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99