TPS76901SHKJ

595-TPS76901SHKJ
TPS76901SHKJ

Mfr.:

Description:
LDO Voltage Regulators Ultra Lo-Pwr 100mA LDO Line Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,87 € 100,87 €
86,19 € 861,90 €
75,59 € 1.889,75 €
73,56 € 7.356,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
CFP-8
100 mA
1 Output
Positive
28 uA
5 V
10 V
Adjustable
- 55 C
+ 210 C
71 mV
TPS76901
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 17 uA
Line Regulation: 0.04 %
Load Regulation: 12 mV
Operating Supply Current: 17 uA
Output Voltage Range: 1.2 V to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.127 V
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 16 %
Unit Weight: 9,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.