TPS76718QD

Texas Instruments
595-TPS76718QD
TPS76718QD

Mfr.:

Description:
LDO Voltage Regulators Fast-Transient Respo nse 1-A A 595-TPS76 A 595-TPS76718QDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
3,23 € 32,30 €
2,75 € 68,75 €
2,60 € 195,00 €
2,49 € 747,00 €
2,45 € 1.286,25 €
2,37 € 2.488,50 €
2,31 € 6.930,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.8 V
1 A
1 Output
Positive
125 uA
Fixed
- 40 C
+ 125 C
230 mV
TPS767
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 85 uA
Line Regulation: 0.01 %/V
Load Regulation: 3 mV
Operating Supply Current: 80 uA
Pd - Power Dissipation: 904 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.