TPS76701QPWP

Texas Instruments
595-TPS76701QPWP
TPS76701QPWP

Mfr.:

Description:
LDO Voltage Regulators Fast-Transient Respo nse 1-A A 595-TPS76 A 595-TPS76701QPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,48 € 4,48 €
3,41 € 34,10 €
2,97 € 74,25 €
2,82 € 197,40 €
2,73 € 764,40 €
2,66 € 1.489,60 €
2,59 € 2.719,50 €
2,52 € 6.350,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,93 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,85 €
Min:
1

Similar Product

Texas Instruments TPS76701QPWPR
Texas Instruments
LDO Voltage Regulators Fast-Transient Respo nse 1-A A 595-TPS76 A 595-TPS76701QPWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
1.5 V to 5.5 V
1 A
1 Output
Positive
125 uA
2.7 V
10 V
Adjustable
- 40 C
+ 125 C
230 mV
TPS767
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ib - Input Bias Current: 85 uA
Line Regulation: 0.01 %/V
Load Regulation: 3 mV
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Pd - Power Dissipation: 7.2 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.1834 V
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99